IC TXRX RS422/RS485 9/9 56SSOP
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75976A2DLG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 32 |
| Number of Drivers | 9 |
| Number of Receivers | 9 |
| Number of Transmitters | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 60mA |
| Weight | 0.024339oz |
| RoHS | Compliant |
No datasheet is available for this part.