The SN75976A2DLR is a 9-channel half-duplex bus transceiver from Texas Instruments. It operates over a supply voltage range of 4.75V to 5.25V and has a maximum supply current of 60mA. The device is packaged in a surface-mount SSOP56 package and is RoHS compliant. It is designed to operate over a temperature range of 0°C to 70°C.
Texas Instruments SN75976A2DLR technical specifications.
| Package/Case | SSOP |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 9 |
| Number of Receivers | 9 |
| Number of Transceivers | 1 |
| Number of Transmitters | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 60mA |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75976A2DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
