The SN75ALS056DWR is an 8-channel bus transceiver from Texas Instruments, packaged in a SOIC-20 format for surface mount applications. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS standards. The device has a maximum supply voltage of 5.25V and a maximum supply current of 75mA. It features a propagation delay of 19ns and provides 8 drivers and 8 receivers with a single transmitter.
Texas Instruments SN75ALS056DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 75mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Receivers | 8 |
| Number of Transmitters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS056DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
