Trapezoidal-Waveform Interface Bus Transceiver 20-PDIP 0 to 70
Texas Instruments SN75ALS056N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 75mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 8 |
| Number of Receivers | 8 |
| Number of Transmitters | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 19ns |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS056N to view detailed technical specifications.
No datasheet is available for this part.