Trapezoidal-waveform interface bus transceiver, surface mountable in a 20-SOIC package. Features 4 drivers and 4 receivers, operating from a 4.75V to 5.25V supply with a typical 5V operating voltage. Delivers 16mA low-level output current and -400µA high-level output current. Offers a 19ns propagation delay and 75mA maximum supply current. This lead-free, RoHS-compliant component operates between 0°C and 70°C.
Texas Instruments SN75ALS057DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 75mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 19ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS057DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
