
The SN75ALS057N is a quad 4-bit bus transceiver from Texas Instruments, packaged in a PDIP-20 case and suitable for through-hole mounting. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.25V and a maximum supply current of 75mA. The transceiver features a propagation delay of 19ns and a high level output current of -400uA, with a low level output current of 16mA.
Texas Instruments SN75ALS057N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 75mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transmitters | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 19ns |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS057N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
