The SN75ALS057NE4 is a 4-channel transceiver with a propagation delay of 19ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 4.75V to 5.25V. The device has a maximum supply current of 75mA and is available in a RoHS compliant, plastic, DIP-20 package. It is suitable for use in bus transceiver applications.
Texas Instruments SN75ALS057NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 75mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 19ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75ALS057 |
| Supply Current | 75mA |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS057NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.