The SN75ALS085DWE4 is a 5V surface mount bus transceiver from Texas Instruments, featuring two drivers and two receivers. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.75V and 5.25V. The device is packaged in a SOIC package and is available in quantities of 25. The SN75ALS085DWE4 is RoHS compliant and does not feature radiation hardening.
Texas Instruments SN75ALS085DWE4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 225mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS085DWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.