
The SN75ALS1177N is a dual transceiver with two drivers and two receivers, operating at a data rate of 10Mbps in full duplex mode. It is designed for use with a 5V supply voltage and is packaged in a DIP-16 package. The device is RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not radiation hardened and is not Reach SVHC compliant.
Texas Instruments SN75ALS1177N technical specifications.
| Package/Case | N |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 50mA |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS1177N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
