The SN75ALS1178N is a dual full-duplex bus transceiver from Texas Instruments, operating at a maximum supply voltage of 5.25V and minimum supply voltage of 4.75V. It is designed to function within an operating temperature range of 0°C to 70°C. The device is packaged in a RoHS compliant, plastic DIP-16 package and is available in quantities of 25. The transceiver has a data rate of 10Mbps and a supply current of 50mA.
Texas Instruments SN75ALS1178N technical specifications.
| Package/Case | N |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 50mA |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS1178N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.