Dual line transceiver featuring two receivers and two transmitters, supporting a 10Mbps data rate. This integrated circuit operates at a 5V supply voltage and is housed in a 16-pin SOP package. Designed as a bus transceiver, it offers lead-free and RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75ALS1178NS technical specifications.
| Package/Case | SOP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.