The SN75ALS1178NSR is a dual full-duplex transceiver from Texas Instruments, operating at 5V with a data rate of 10Mbps. It is packaged in a SOIC-16 package and is RoHS compliant. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It draws a supply current of 50mA.
Texas Instruments SN75ALS1178NSR technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 50mA |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS1178NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
