
Single 8-channel bus transceiver, surface mount, SOIC package. Features 3-state and open-collector logic functions with 8 drivers and 8 receivers. Operates from a 4.75V to 5.25V supply voltage with a maximum supply current of 80mA. Offers a low-level output current of 48mA and a high-level output current of -5.2mA. Propagation delay is 20ns, with an operating temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Texas Instruments SN75ALS160DW technical specifications.
| Package/Case | SOIC |
| ESD Protection | No |
| Height | 2.35mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Drivers | 8 |
| Number of Receivers | 8 |
| Number of Transceivers | 1 |
| Number of Transmitters | 8 |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Termination | SMD/SMT |
| Weight | 0.018953oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS160DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
