
The SN75ALS160DWG4 is a surface mount transceiver from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device has a high level output current of -5.2mA and a low level output current of 48mA. It is packaged in a lead-free SOIC package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75ALS160DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Receivers | 8 |
| Number of Transceivers | 1 |
| Number of Transmitters | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Weight | 0.018953oz |
| RoHS | Compliant |
No datasheet is available for this part.
