
The SN75ALS160DWRG4 is an 8-channel 5V surface mount bus transceiver from Texas Instruments. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS standards. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It features a propagation delay of 20ns and a supply current of 80mA.
Texas Instruments SN75ALS160DWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Receivers | 8 |
| Number of Transmitters | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS160DWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
