OCTAL LINE TRANSCEIVER, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75ALS160NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 8 |
| Number of Receivers | 8 |
| Number of Transceivers | 1 |
| Number of Transmitters | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75ALS160 |
| Supply Current | 80mA |
| Weight | 0.042297oz |
| RoHS | Compliant |
No datasheet is available for this part.