Octal general-purpose interface bus transceiver, featuring 8 channels with 8 drivers and 8 receivers. This surface-mount SOIC package operates with a 5V supply voltage (4.75V to 5.25V) and offers a low-level output current of 48mA and a high-level output current of -5.2mA. With a maximum operating temperature of 70°C and a propagation delay of 20ns, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN75ALS161DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Drivers | 8 |
| Number of Receivers | 8 |
| Number of Transceivers | 1 |
| Number of Transmitters | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS161DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.