Octal line transceiver featuring 8 drivers and 8 receivers, designed for bus interfacing. This integrated circuit operates with a supply voltage of 5V, ranging from 4.75V to 5.25V, and offers a 3-STATE output type. With a propagation delay of 20ns, it supports through-hole mounting in a 20-pin PDIP package. The device provides a low-level output current of 48mA and a high-level output current of -5.2mA, with a typical supply current of 75mA. Operating within a temperature range of 0°C to 70°C, this RoHS compliant component is supplied in rail/tube packaging.
Texas Instruments SN75ALS161NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 8 |
| Number of Receivers | 8 |
| Number of Transceivers | 1 |
| Number of Transmitters | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75ALS161 |
| Supply Current | 75mA |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS161NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.