Single 8-channel bus transceiver for interface applications. Features 3-state output type with a low level output current of 48mA and high level output current of -5.2mA. Operates with a supply voltage of 5V (4.75V to 5.25V) and has a propagation delay of 20ns. Packaged in a 24-pin SOIC surface mount configuration, this RoHS compliant component is suitable for a wide temperature range of 0°C to 70°C.
Texas Instruments SN75ALS162DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Drivers | 8 |
| Number of Receivers | 8 |
| Number of Transceivers | 1 |
| Number of Transmitters | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Termination | SMD/SMT |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS162DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
