Octal General-Purpose Interface Bus Transceiver, featuring 8 drivers and 8 receivers for a total of 8 transmitters. This surface mount device operates with a 5V supply voltage (4.75V to 5.25V) and offers a 3-STATE output type. It provides a low-level output current of 48mA and a high-level output current of -5.2mA, with a typical supply current of 75mA. The transceiver has a propagation delay of 20ns and operates within a temperature range of 0°C to 70°C. Packaged in a 24-SOIC, it is supplied on tape and reel.
Texas Instruments SN75ALS162DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Receivers | 8 |
| Number of Transceivers | 1 |
| Number of Transmitters | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75ALS162 |
| Supply Current | 75mA |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS162DWRE4 to view detailed technical specifications.
No datasheet is available for this part.