
This surface mount transceiver is a logic function device with a package quantity of 100 units per rail/tube packaging. It operates within a temperature range of 0°C to 85°C and has a maximum supply voltage of 5.25V and minimum supply voltage of 4.75V. The device is RoHS compliant and has a supply current of 80mA.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75ALS163DWG4 technical specifications.
| Package/Case | SOIC |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Output Type | 3-STATE |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| RoHS | Compliant |
No datasheet is available for this part.