The SN75ALS163DWRG4 is a surface mount bus transceiver from Texas Instruments with a package quantity of 2000 units per reel. It operates within a temperature range of 0°C to 70°C and has a propagation delay of 20ns. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It has a high level output current of -5.2mA and a low level output current of 48mA. The device is RoHS compliant and contains lead.
Texas Instruments SN75ALS163DWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 8 |
| Number of Transceivers | 1 |
| Number of Transmitters | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS163DWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
