Triple differential bus transceiver, surface mount, 20-SOIC package. Features 3 drivers and 3 receivers with a 20Mbps data rate. Operates from a 4.75V to 5.25V supply voltage, with a typical operating supply current of 90mA. Designed for 0°C to 70°C operating temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75ALS170ADW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75ALS170ADW technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.125W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Weight | 0.018953oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS170ADW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.