
Triple differential bus transceiver, surface mount, 20-SOIC package. Features a 20Mbps data rate, 3 drivers, and 3 receivers. Operates from a 4.75V to 5.25V supply voltage with a typical 5V operating voltage and 90mA supply current. Designed for a 0°C to 70°C operating temperature range.
Texas Instruments SN75ALS170DW technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.125W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Weight | 0.018953oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS170DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
