The SN75ALS170DWRG4 is a 3-channel transceiver from Texas Instruments, operating at a maximum data rate of 20Mbps. It is designed to function within a temperature range of 0°C to 70°C and requires an operating supply voltage of 5V. The device is packaged in a surface-mount SOIC package and is lead-free. It is compliant with RoHS regulations and is available in quantities of 2000 units per reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75ALS170DWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Transmitters | 3 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.018953oz |
| RoHS | Compliant |
No datasheet is available for this part.