The SN75ALS171A is a 3-transceiver interface IC with a data rate of 20Mbps in half-duplex mode. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 4.75V to 5.25V. The device is packaged in a surface-mount SOIC-20 package and is compliant with RoHS regulations. It is available in a quantity of 25 units per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75ALS171ADWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75ALS171A |
| Simplex/Duplex | Half Duplex |
| Supply Current | 90mA |
| Weight | 0.018953oz |
| RoHS | Compliant |
No datasheet is available for this part.