The SN75ALS171DWG4 is a 3-channel surface mount bus transceiver from Texas Instruments. It operates at a maximum temperature of 70°C and a minimum of 0°C. The device is RoHS compliant and contains lead. It has a supply current of 90mA and is available in a SOIC-20 package.
Texas Instruments SN75ALS171DWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75ALS171 |
| Supply Current | 90mA |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS171DWG4 to view detailed technical specifications.
No datasheet is available for this part.