
The SN75ALS172ADWG4 is a quad 4-bit bus transceiver from Texas Instruments. It operates at a maximum data rate of 20 Mbps and is powered by a 5V supply voltage. The device is packaged in a 16-pin SOIC package and is lead-free. The SN75ALS172ADWG4 is RoHS compliant and has a maximum operating temperature of 70°C. It draws a supply current of 55mA and weighs 0.018953 oz.
Texas Instruments SN75ALS172ADWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS172ADWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
