The SN75ALS173NE4 is a quad receiver interface IC from Texas Instruments. It operates over a temperature range of 0 to 70°C and has a maximum supply voltage of 5.25V. The device is packaged in a PDIP package and is mounted through a hole. It is RoHS compliant and has a supply current of 24mA. The SN75ALS173NE4 is a lead-free device and is available in a quantity of 25 per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75ALS173NE4 technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Weight | 0.03357oz |
| RoHS | Compliant |
No datasheet is available for this part.