QUAD LINE RECEIVER, PDSO16, SOP-16
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75ALS173NSE4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Supply Current | 27mA |
| RoHS | Compliant |
No datasheet is available for this part.