
The SN75ALS173NSR is a quad 4-bit bus receiver from Texas Instruments, operating within a 0°C to 70°C temperature range. It is designed to function with a 5V operating supply voltage and has a maximum supply current of 24mA. The device is packaged in a lead-free SOP16 package and is available in quantities of 2000. The receiver has a hysteresis of 50mV, making it suitable for high-speed data transfer at rates of up to 10Mbps. The device is RoHS compliant and suitable for use in a variety of applications.
Texas Instruments SN75ALS173NSR technical specifications.
| Package/Case | SOP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS173NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.