The SN75ALS173NSRE4 is a 4-channel receiver IC from Texas Instruments, operating within a 0°C to 70°C temperature range. It supports data rates of up to 10Mbps and is powered by a 5V supply voltage. The device is packaged in a SOP-16 package and is compliant with RoHS regulations. With a supply current of 24mA, this IC is suitable for various interface applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75ALS173NSRE4 technical specifications.
| Package/Case | SOP |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75ALS173 |
| Supply Current | 24mA |
| Weight | 0.007079oz |
| RoHS | Compliant |
No datasheet is available for this part.