
The SN75ALS174ADWR is a 4-channel bus transceiver from Texas Instruments. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is designed to function within an operating temperature range of 0°C to 70°C. It is packaged in a lead-free SOIC-20 package and is compliant with RoHS regulations. The transceiver has a supply current of 55mA and is available in quantities of 2000 units per reel.
Texas Instruments SN75ALS174ADWR technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS174ADWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
