The SN75ALS174ADWRG4 is a 4-channel bus transceiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It is designed to function with a supply voltage of 5V and has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is available in a SOIC-20 package and is packaged in tape and reel quantities of 2000. It is not radiation hardened and is compliant with RoHS regulations.
Texas Instruments SN75ALS174ADWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75ALS174A |
| Supply Current | 55mA |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS174ADWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.