The SN75ALS174AN is a quad bus transceiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It features a data rate of up to 20Mbps and is powered by a 5V supply voltage. The device is available in a DIP16 package, which is suitable for through-hole mounting. The SN75ALS174AN is compliant with RoHS regulations and is packaged in quantities of 25 units per rail/Tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75ALS174AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75ALS174AN technical specifications.
| Package/Case | N |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS174AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.