The SN75ALS174ANE4 is a 4-channel bus transceiver from Texas Instruments. It operates at a maximum data rate of 20Mbps and is powered by a 5V supply voltage. This device is mounted through a hole and is rated for operation between 0°C and 70°C. The SN75ALS174ANE4 is compliant with RoHS regulations and is available in a 25-piece rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75ALS174ANE4 technical specifications.
| Package/Case | N |
| Data Rate | 20Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75ALS174A |
| Supply Current | 55mA |
| RoHS | Compliant |
No datasheet is available for this part.