
The SN75ALS175N is a 4-channel bus transceiver from Texas Instruments, designed for operation at 5V with a data rate of 10Mbps. It is available in a DIP16 package, suitable for through hole mounting. The device is compliant with RoHS standards and can operate within a temperature range of 0°C to 70°C.
Texas Instruments SN75ALS175N technical specifications.
| Package/Case | N |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 27mA |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS175N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.