LINE TRANSCEIVER, PDSO8, GREEN, PLASTIC, SOIC-8
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75ALS176ADE4 technical specifications.
| Package/Case | D |
| Data Rate | 35Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75ALS176A |
| Simplex/Duplex | Half Duplex |
| Supply Current | 30mA |
| Weight | 0.002469oz |
| RoHS | Compliant |
No datasheet is available for this part.