The SN75ALS176ADR is a single transceiver with a data rate of 35Mbps, operating within a supply voltage range of 4.75V to 5.25V. It is available in a lead-free SOIC-8 package and is RoHS compliant. The device is suitable for use in temperatures between 0°C and 70°C. It has a supply current of 30mA and is available on tape and reel.
Texas Instruments SN75ALS176ADR technical specifications.
| Package/Case | D |
| Data Rate | 35Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 30mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS176ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.