The SN75ALS176APE4 is a half-duplex transceiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It can handle supply voltages between 4.75V and 5.25V, with a maximum supply current of 30mA. This device is packaged in a P case and is available in a rail/Tube packaging with 50 units per package. The SN75ALS176APE4 is RoHS compliant and contains lead, making it suitable for certain applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75ALS176APE4 technical specifications.
| Package/Case | P |
| Data Rate | 35Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75ALS176A |
| Simplex/Duplex | Half Duplex |
| Supply Current | 30mA |
| Weight | 0.015521oz |
| RoHS | Compliant |
No datasheet is available for this part.