
Bidirectional RS-422/RS-485 bus transceiver, featuring a 35Mbps data rate and a single transmitter/receiver configuration. This integrated circuit operates with a 5V supply voltage, supporting a 4.75V to 5.25V range, and delivers 60mA output current. Packaged in an 8-pin PDIP, it offers a 13ns propagation delay and operates between 0°C and 70°C. RoHS compliant and lead-free, this half-duplex transceiver is supplied in a rail/tube package.
Texas Instruments SN75ALS176BP technical specifications.
| Package/Case | P |
| Data Rate | 35Mbps |
| Direction | Bidirectional |
| Height | 4.57mm |
| High Level Output Current | -60mA |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Logic Function | Transceiver |
| Low Level Output Current | 60mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 2 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Output Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 30mA |
| Weight | 0.015535oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS176BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
