The SN75ALS176DE4 is a half-duplex bus transceiver with a data rate of 35Mbps and an operating supply voltage of 5V. It is packaged in a SOP8 package and has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It draws a supply current of 30mA and weighs 0.002469oz.
Texas Instruments SN75ALS176DE4 technical specifications.
| Package/Case | D |
| Data Rate | 35Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75ALS176 |
| Simplex/Duplex | Half Duplex |
| Supply Current | 30mA |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS176DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.