
Differential Bus Transceiver, Half Duplex, featuring a 35Mbps data rate. This integrated circuit operates with a 5V supply voltage (4.75V to 5.25V) and a maximum supply current of 30mA. Encased in an 8-SOIC package with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H), it offers one driver and one receiver. The device supports a 0°C to 70°C operating temperature range and is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75ALS176DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75ALS176DR technical specifications.
| Package/Case | D |
| Data Rate | 35Mbps |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 30mA |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS176DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
