The SN75ALS176 is a 5V half-duplex transceiver with a data rate of 35Mbps. It is packaged in a SOIC-8 package and is RoHS compliant. The device operates over a temperature range of 0°C to 70°C and has a supply current of 30mA. The SN75ALS176 is suitable for use in a variety of applications, including bus transceiver circuits.
Texas Instruments SN75ALS176DRG4 technical specifications.
| Package/Case | D |
| Data Rate | 35Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75ALS176 |
| Simplex/Duplex | Half Duplex |
| Supply Current | 30mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS176DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
