Differential Bus Transceiver, featuring a half-duplex, single-channel design with one driver and one receiver. Operates at a 35Mbps data rate with a 5V supply voltage (4.75V to 5.25V range) and provides 60mA output current. Packaged in an 8-PDIP (P) with dimensions of 9.81mm length, 6.35mm width, and 4.57mm height. This RoHS compliant component functions within a 0°C to 70°C temperature range.
Texas Instruments SN75ALS176P technical specifications.
| Package/Case | P |
| Data Rate | 35Mbps |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 2 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 30mA |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS176P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.