The SN75ALS176PE4 is a half-duplex transceiver with a data rate of 35Mbps and an operating supply voltage of 5V. It is packaged in a P-DIP-8 lead-free package and has a maximum operating temperature of 70°C. The device is RoHS compliant and has a supply current of 30mA. It is suitable for use in a variety of applications, including bus transceiver and interface ICs.
Texas Instruments SN75ALS176PE4 technical specifications.
| Package/Case | P |
| Data Rate | 35Mbps |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 30mA |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS176PE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.