Full duplex differential driver and receiver pair, operating at 5V with a 25Mbps data rate. Features include ESD protection and a 14-SOIC package with dimensions of 8.65mm length, 3.91mm width, and 1.58mm height. This RoHS compliant component operates within a temperature range of 0°C to 70°C, with a maximum supply current of 30mA and a maximum supply voltage of 5.25V.
Texas Instruments SN75ALS180D technical specifications.
| Package/Case | D |
| Data Rate | 25Mbps |
| ESD Protection | Yes |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 30mA |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS180D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.