This single 5V full-duplex transceiver operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.25V. It is available in a D-package quantity of 50 units per rail/tube packaging. The device is RoHS compliant and has a supply current of 30mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75ALS180DE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75ALS180DE4 technical specifications.
| Package/Case | D |
| Data Rate | 25Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75ALS180 |
| Simplex/Duplex | Full Duplex |
| Supply Current | 30mA |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS180DE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.