The SN75ALS180DRE4 is a single transceiver with a data rate of 25Mbps, operating within a supply voltage range of 4.75V to 5.25V and a maximum supply current of 30mA. It is available in a lead-free SOIC-14 package, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Texas Instruments SN75ALS180DRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75ALS180DRE4 technical specifications.
| Package/Case | D |
| Data Rate | 25Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 30mA |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS180DRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
