
Full-duplex differential driver and receiver pair for bus interfacing. Features a 25Mbps data rate and ESD protection. Operates from a 4.75V to 5.25V supply voltage with a maximum supply current of 30mA. Housed in a 14-PDIP through-hole package, this RoHS compliant component functions within a 0°C to 70°C temperature range.
Texas Instruments SN75ALS180N technical specifications.
| Package/Case | N |
| Data Rate | 25Mbps |
| ESD Protection | Yes |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 6V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 30mA |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS180N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
